ALLEGRO ACS724LLCTR-20AB-T
| Manufacturer | |
| Mfr. Part # | ACS724LLCTR-20AB-T |
| LCSC Part # | C99738 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive-Grade, Galvanically Isolated Current Sensor IC With Common-Mode Field Rejection in a Small-Footprint SOIC8 Package |
| Description | 4.5V~5.5V 20A 100mV/A SOIC-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,706
5,706
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1668 | $ 2.17 |
10+ | $ 1.8213 | $ 18.21 |
30+ | $ 1.6048 | $ 48.14 |
100+ | $ 1.3835 | $ 138.35 |
500+ | $ 1.2832 | $ 641.60 |
1,000+ | $ 1.2402 | $ 1240.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$