onsemi BAT54CTT1G
| Manufacturer | |
| MPN | BAT54CTT1G |
| LCSC Part # | C99670 |
| Packaging | SC-75(SOT-523) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V SC-75(SOT-523) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-75(SOT-523) | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0754 | $ 0.75 |
| 100+ | $ 0.0632 | $ 6.32 |
| 300+ | $ 0.057 | $ 17.10 |
| 3,000+ | $ 0.0497 | $ 149.10 |
| 6,000+ | $ 0.046 | $ 276.00 |
| 9,000+ | $ 0.0442 | $ 397.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | onsemi | |
| Packaging | SC-75(SOT-523) | |
| Reverse Leakage Current (Ir) | 2uA@25V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 30V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 600mA | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 800mV@100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



