DIODES AZ34063UMTR-G1
| Manufacturer | |
| Mfr. Part # | AZ34063UMTR-G1 |
| LCSC Part # | C99659 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1.5A STEP - DOWN/STEP - UP/INVERTING DC - DC CONVERTER |
| Description | 30kHz~45kHz Buck-Boost Adjustable 1 SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
25,830 
25,830
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1176 | $ 0.59 |
50+ | $ 0.0935 | $ 4.68 |
150+ | $ 0.0814 | $ 12.21 |
500+ | $ 0.0724 | $ 36.20 |
2,500+ | $ 0.0605 | $ 151.25 |
4,000+ | $ 0.0569 | $ 227.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$