LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAXIM MAX3223EEAP+T product image
  • MAX3223EEAP+T thumbnail 1
  • MAX3223EEAP+T thumbnail 2
  • MAX3223EEAP+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3223EEAP+TRoHS

Manufacturer
MPN
MAX3223EEAP+T
LCSC Part #
C9955
Packaging
SSOP-20-208mil
Customer #
Key Attributes
±15kV ESD-Protected, 1μA, 3.0V to 5.5V, 250kbps RS-232 Transceivers with AutoShutdown
Datasheetpdf iconMAXIM MAX3223EEAP+T
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4681$ 2.3447$ 2.34
10+$ 2.1014$ 1.9964$ 19.96
30+$ 1.8726$ 1.7790$ 53.37
100+$ 1.6373$ 1.5555$ 155.55
500+$ 1.5318$ 1.4553$ 727.65
1,000+$ 1.4848$ 1.4106$ 1410.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSSOP-20-208mil
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesLow-power mode;Wake-up function
Number of Receivers2
Quiescent Supply Current0.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • ESD Protection for RS-232 I/O Pins: ±15kV—Human Body Model ±8kV—IEC1000-4-2, Contact Discharge ±15kV—IEC1000-4-2, Air-Gap Discharge
  • Latchup Free
  • 1µA Supply Current
  • 250kbps Guaranteed Data Rate
  • 6V/µs Guaranteed Slew Rate
  • Meets EIA/TIA-232 Specifications Down to 3.0V
  • Smallest Single-Supply RS-232 Transceiver (MAX3221E)
  • Guaranteed Mouse Driveability (MAX3243E)
  • Small 0.1µF Capacitors

Applications

AI Translation
  • Notebook, Subnotebook, and Palmtop Computers
  • Cellular Phones
  • Battery-Powered Equipment
  • Hand-Held Equipment
  • Peripherals
  • Printers