TOSHIBA TLP2358(TPL,E
| Manufacturer | |
| MPN | TLP2358(TPL,E |
| LCSC Part # | C99486 |
| Packaging | SOP-5-3.6mm |
| Customer # | |
| Key Attributes | Photocouplers GaAlAs Infrared LED & PhotoIC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-5-3.6mm | |
| Power Dissipation | 75mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.55V | |
| Voltage - Supply | 3V~20V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 25kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,742
2,742 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6953 | $ 0.70 |
| 10+ | $ 0.5422 | $ 5.42 |
| 30+ | $ 0.4641 | $ 13.92 |
| 100+ | $ 0.3892 | $ 38.92 |
| 500+ | $ 0.3436 | $ 171.80 |
| 1,000+ | $ 0.3192 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



