TOSHIBA TLP2355(TPL,E
| Manufacturer | |
| Mfr. Part # | TLP2355(TPL,E |
| LCSC Part # | C99485 |
| Package | SO-6 |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo IC |
| Description | 25mA 5V 1.55V 3V~20V DC SO-6 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
28,437 
28,437
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5161 | $ 0.52 |
10+ | $ 0.4049 | $ 4.05 |
30+ | $ 0.3493 | $ 10.48 |
100+ | $ 0.3017 | $ 30.17 |
500+ | $ 0.2763 | $ 138.15 |
1,000+ | $ 0.2668 | $ 266.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$