LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM311N/NOPB product image
  • LM311N/NOPB thumbnail 1
  • LM311N/NOPB thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI LM311N/NOPBRoHS

Manufacturer
MPN
LM311N/NOPB
LCSC Part #
C99439
Packaging
PDIP-8
Customer #
Key Attributes
Voltage Comparator
Datasheetpdf iconTI LM311N/NOPB
In-Stock: 2,117
2,117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6772$ 0.68
10+$ 0.573$ 5.73
40+$ 0.4997$ 19.99
80+$ 0.4379$ 35.03
400+$ 0.42$ 168.00
800+$ 0.407$ 325.60
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerTI
PackagingPDIP-8
Output Type-
Quiescent Current7.5mA
Output ModeTTL;CMOS
Propagation Delay Time200ns
Operating Temperature0℃~+70℃
FeaturesEnable/shutdown function;Built-in hysteresis
Dual Supply±15V
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage7.5mV
Ib - Input Bias Current250nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels1
Input Offset Current(Ios)6nA
Single Supply5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The LM111-N, LM211-N and LM311-N are voltage comparators that have input currents nearly a thousand times lower than devices like the LM106 or LM710. They are also designed to operate over a wider range of supply voltages: from standard ±15V op amp supplies down to the single 5V supply used for IC logic. Their output is compatible with RTL, DTL and TTL as well as MOS circuits. Further, they can drive lamps or relays, switching voltages up to 50V at currents as high as 50 mA.

Both the inputs and the outputs of the LM111-N, LM211-N or the LM311-N can be isolated from system ground, and the output can drive loads referred to ground, the positive supply or the negative supply. Offset balancing and strobe capability are provided and outputs can be wire OR'ed. Although slower than the LM106 and LM710 (200 ns response time vs 40 ns) the devices are also much less prone to spurious oscillations. The LM111-N has the same pin configuration as the LM106 and LM710.

The LM211-N is identical to the LM111-N, except that its performance is specified over a -25°C to +85°C temperature range instead of -55°C to +125°C. The LM311-N has a temperature range of 0°C to +70°C.

Features

AI Translation
  • Operates From Single 5V Supply
  • Input Current: 150 nA Max. Over Temperature
  • Offset Current: 20 nA Max. Over Temperature
  • Differential Input Voltage Range: ±30V
  • Power Consumption: 135 mW at ±15V