YE DSWB04LHGET
| Manufacturer | YEAsian Brands |
| MPN | DSWB04LHGET |
| LCSC Part # | C99418 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST |
| Datasheet | YE DSWB04LHGET |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | YE | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Contact Finish | Gold | |
| Current Rating | 25mA | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | YE | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Contact Finish | Gold | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 58,750
58,750 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2109 | $ 1.05 |
| 50+ | $ 0.1607 | $ 8.04 |
| 160+ | $ 0.1403 | $ 22.45 |
| 480+ | $ 0.122 | $ 58.56 |
| 2,000+ | $ 0.117 | $ 234.00 |
| 4,000+ | $ 0.114 | $ 456.00 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | YE | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Contact Finish | Gold | |
| Current Rating | 25mA | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | YE | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 4 | |
| Contact Finish | Gold | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Operating Temperature | -20℃~+70℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C99418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DSIC04LHGET | YE | Similar | Through Hole,P=2.54mm | 2,138 | $ 0.4723 |



