JSCJ PXT8550(RANGE:200-350)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | PXT8550(RANGE:200-350) |
| LCSC Part # | C99387 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1.5A SOT-89-3L |
| Description | Bipolar (BJT) Transistor PNP 25V 1.5A 100MHz 0.5W Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0476 | $ 0.48 |
100+ | $ 0.0386 | $ 3.86 |
300+ | $ 0.0341 | $ 10.23 |
1,000+ | $ 0.0289 | $ 28.90 |
5,000+ | $ 0.0262 | $ 131.00 |
10,000+ | $ 0.0249 | $ 249.00 |
Standard Packaging 1000/Full
Reel | ||