Shun Xiang Nuo SMDRI127-680MT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMDRI127-680MT |
| LCSC Part # | C9907 |
| Package | SMD,12.3x12.3mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 2.1A 140mΩ SMD,12.3x12.3mm |
| Description | 2.1A 68uH ±20% 140mΩ Magnetic Shielded Inductor 4A SMD,12.3x12.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,12.3x12.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
37,005 
37,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.212 $ 0.2014 | $ 1.01 |
50+ | $ 0.1662 $ 0.1579 | $ 7.90 |
150+ | $ 0.1438 $ 0.1367 | $ 20.51 |
500+ | $ 0.1129 $ 0.1073 | $ 53.65 |
2,500+ | $ 0.1075 $ 0.1022 | $ 255.50 |
5,000+ | $ 0.1042 $ 0.0990 | $ 495.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$