HUIKE HK4100F-DC3V-SHG
| Manufacturer | HUIKEAsian Brands |
| MPN | HK4100F-DC3V-SHG |
| LCSC Part # | C98931 |
| Packaging | DIP,14.5x10.5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 3V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | DIP,14.5x10.5mm | |
| Contact Material | - | |
| Coil Type | - | |
| Coil Voltage | 3V | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 3A@250VAC;3A@30VDC | |
| Length | 14.5mm | |
| Coil Rated Power | 200mW | |
| Switching Voltage(Max) | - | |
| Width | 10.5mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Safety Standard: C-UL CQC TUV
- Contact Gap: 0.25 mm Minimum.
- Contact Resistance: Maximum 100mΩ at initial value. Test Current: 1A, Open Circuit Test Voltage: 6VDC. By using Voltage Drop Method.
- Contact Capacity: 3 Amps at 250VAC Cos Φ = 1. 3 Amps at 30VDC.
- Operate Time: 6 milliseconds Maximum when rated Voltage is applied.
- Release Time: 4 milliseconds Maximum when rated Voltage is suddenly cut off.
- Coil Temperature Rise (excluding ambient temperature): 40 ℃ Maximum. Maximum Allowable Voltage is applied to Coil while no load should be applied to Contacts, then the temperature should be measured when the value is stabilized. Environment temperature should not be included in.
- Mechanical Life: 10,000,000 operations Minimum at No Load condition.
- Maximum Operating Frequency — Electrical: 30 operations/minute. Mechanical: 300 operations/minute.
- Operating Temperature Range: -25 to +70 ℃. Operating temperature range is the range of ambient temperature of which the Relay can be operated continuously within operative voltage range of coil (no condensation of water drops under low temperature condition).
- Storage Temperature Range: -25 to +70 ℃. Storage temperature range is the range of ambient temperature of which the Relay can be stored without damages (no condensation of water drops under low temperature condition). Conditions are as specified elsewhere in these specifications.
- Cold Resistance (Operating): Relay should be kept in temperature chamber at -25 ± 2 ℃ for two hours that no current or voltage shall be supplied to Relay. Such condition shall be maintained while the rated voltage is supplied to Relay, then the Relay shall operate normally. (No condensation of water drops under low temperature condition)
- Cold Resistance (Storage): Relay should be kept in temperature chamber at -25 ± 2 ℃ for 72 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements. (No condensation of water drops under low temperature condition)
- Heat Resistance (Operating): Relay should be kept in temperature chamber at 70 ± 2 ℃ for two hours that rated Voltage should be supplied to Coil while rated Current should be supplied to Contacts. Such condition shall be maintained while the rated voltage is supplied to Relay, then Relay shall operate normally.
- Heat Resistance (Storage): Relay should be kept in temperature chamber at 70 ± 2 ℃ for 16 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements.
- Humidity Resistance: Relay should be kept at 40 ± 2 ℃ with relative humidity of 85% for 48 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements.
In-Stock: 13,012
13,012 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5728 | $ 0.57 |
| 10+ | $ 0.4544 | $ 4.54 |
| 25+ | $ 0.3635 | $ 9.09 |
| 100+ | $ 0.2986 | $ 29.86 |
| 500+ | $ 0.271 | $ 135.50 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | DIP,14.5x10.5mm | |
| Contact Material | - | |
| Coil Type | - | |
| Coil Voltage | 3V | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 3A@250VAC;3A@30VDC | |
| Length | 14.5mm | |
| Coil Rated Power | 200mW | |
| Switching Voltage(Max) | - | |
| Width | 10.5mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Safety Standard: C-UL CQC TUV
- Contact Gap: 0.25 mm Minimum.
- Contact Resistance: Maximum 100mΩ at initial value. Test Current: 1A, Open Circuit Test Voltage: 6VDC. By using Voltage Drop Method.
- Contact Capacity: 3 Amps at 250VAC Cos Φ = 1. 3 Amps at 30VDC.
- Operate Time: 6 milliseconds Maximum when rated Voltage is applied.
- Release Time: 4 milliseconds Maximum when rated Voltage is suddenly cut off.
- Coil Temperature Rise (excluding ambient temperature): 40 ℃ Maximum. Maximum Allowable Voltage is applied to Coil while no load should be applied to Contacts, then the temperature should be measured when the value is stabilized. Environment temperature should not be included in.
- Mechanical Life: 10,000,000 operations Minimum at No Load condition.
- Maximum Operating Frequency — Electrical: 30 operations/minute. Mechanical: 300 operations/minute.
- Operating Temperature Range: -25 to +70 ℃. Operating temperature range is the range of ambient temperature of which the Relay can be operated continuously within operative voltage range of coil (no condensation of water drops under low temperature condition).
- Storage Temperature Range: -25 to +70 ℃. Storage temperature range is the range of ambient temperature of which the Relay can be stored without damages (no condensation of water drops under low temperature condition). Conditions are as specified elsewhere in these specifications.
- Cold Resistance (Operating): Relay should be kept in temperature chamber at -25 ± 2 ℃ for two hours that no current or voltage shall be supplied to Relay. Such condition shall be maintained while the rated voltage is supplied to Relay, then the Relay shall operate normally. (No condensation of water drops under low temperature condition)
- Cold Resistance (Storage): Relay should be kept in temperature chamber at -25 ± 2 ℃ for 72 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements. (No condensation of water drops under low temperature condition)
- Heat Resistance (Operating): Relay should be kept in temperature chamber at 70 ± 2 ℃ for two hours that rated Voltage should be supplied to Coil while rated Current should be supplied to Contacts. Such condition shall be maintained while the rated voltage is supplied to Relay, then Relay shall operate normally.
- Heat Resistance (Storage): Relay should be kept in temperature chamber at 70 ± 2 ℃ for 16 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements.
- Humidity Resistance: Relay should be kept at 40 ± 2 ℃ with relative humidity of 85% for 48 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



