ARKLED SP420561N
| Manufacturer | ARKLEDAsian Brands |
| MPN | SP420561N |
| LCSC Part # | C98928 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red 3 Common Cathode 0.56 Through Hole LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Number of Characters | 3 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Cathode | |
| Operating Temperature | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Height | 8mm | |
| Width | 19mm | |
| Length | 37.6mm | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 77 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,903
1,903 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4739 | $ 0.47 |
| 10+ | $ 0.3632 | $ 3.63 |
| 30+ | $ 0.3176 | $ 9.53 |
| 77+ | $ 0.2981 | $ 22.95 |
| 462+ | $ 0.272 | $ 125.66 |
| 1,001+ | $ 0.2557 | $ 255.96 |
Standard Packaging77/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ARKLED | |
| Packaging | Through Hole | |
| Illumination Color | Red | |
| Pd - Power Dissipation | - | |
| Number of Characters | 3 | |
| Display Type | 7 Segment | |
| LED Polarity | Common Cathode | |
| Operating Temperature | - | |
| Digit/Alpha Size(inch) | 0.56 | |
| Height | 8mm | |
| Width | 19mm | |
| Length | 37.6mm | |
| Forward Voltage Drop | - | |
| Light Intensity | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 77 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


