LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32L151C8T6 product image
  • STM32L151C8T6 thumbnail 1
  • STM32L151C8T6 thumbnail 2
  • STM32L151C8T6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STM32L151C8T6RoHS

Manufacturer
MPN
STM32L151C8T6
LCSC Part #
C9861
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Ultra-low-power 32-bit MCU ARM-based Cortex-M3, 128KB Flash, 16KB SRAM, 4KB EEPROM, LCD, USB, ADC, DAC
Datasheetpdf iconST STM32L151C8T6

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM4KB
Program Storage Size64KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O37

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Ultra-low-power 32-bit MCU ARM-based Cortex-M3, 128KB Flash, 16KB SRAM, 4KB EEPROM, LCD, USB, ADC, DAC

Features

AI Translation
  • Ultra-low-power platform
  • 1.65 V to 3.6 V power supply
  • -40°C to 85°C/105°C temperature range
  • 0.3 μA Standby mode (3 wakeup pins)
  • 0.9 μA Standby mode + RTC
  • 0.57 μA Stop mode (16 wakeup lines)
  • 1.45 μA Stop mode + RTC
  • 9 μA Low-power Run mode
  • 214 μA/MHz Run mode
  • 10 nA ultra-low I/O leakage
  • < 8 μs wakeup time
  • Core: ARM 32-bit Cortex™-M3 CPU
  • From 32 kHz up to 32 MHz max
  • 33.3 DMIPS peak (Dhrystone 2.1)
  • Memory protection unit
  • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • 1 to 24 MHz crystal oscillator
  • 32 kHz oscillator for RTC with calibration
  • High Speed Internal 16 MHz factory trimmed RC (+/-1%)
  • Internal Low Power 37 kHz RC
  • Internal multispeed low power 65 kHz to 4.2 MHz
  • PLL for CPU clock and USB (48 MHz)
  • Pre-programmed bootloader
  • USART supported
  • Up to 128 KB Flash with ECC
  • Up to 16 KB RAM
  • Up to 4 KB of true EEPROM with ECC
  • 80 Byte Backup Register
  • LCD Driver for up to 8x40 segments
  • Support contrast adjustment
  • Support blinking mode
  • Step-up converter on board
  • Rich analog peripherals (down to 1.8 V)
  • 12-bit ADC 1 Msps up to 24 channels
  • 12-bit DAC 2 channels with output buffers
  • 2x Ultra-low-power-comparators (window mode and wake up capability)
  • DMA controller 7x channels
  • 8x peripherals communication interface
  • 1x USB 2.0 (internal 48 MHz PLL)
  • 3x USART (ISO 7816, IrDA)
  • 2x SPI 16 Mbits/s
  • 2x I²C (SMBus/PMBus)
In-Stock: 426
426 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.6274$ 6.63
10+$ 5.685$ 56.85
30+$ 5.1105$ 153.32
100+$ 4.6288$ 462.88
Standard Packaging250/Full Tray
Better price for more quantity?
$