FH CBG160808U150T
| Manufacturer | FHAsian Brands |
| MPN | CBG160808U150T |
| LCSC Part # | C98495 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 15Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 100mΩ | |
| Number of Lines | 1 | |
| Current Rating | 800mA | |
| Impedance @ Frequency | 15Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Higher impedance than through-hole ferrite beads at equivalent package size
- Unlike conventional ferrite beads, chip ferrite beads are leadless and suppress EMI and RFI by simple PCB mounting
- Chip bead dimensions and form factor compliant with EIA standards; compatible with automated SMT placement
- Under the same size the multilayer chip beads produce higher impedance than plug-in beads.
- These CBG series have substantial EMI.RFI suppression by simply mounting them onto PCB
- Suitable EIA standard in shape and dimension of chip beads; Can be mounted automatically by SMT equipments.
Applications
AI Translation
- EMI suppression for data lines, signal, power, and return paths.
In-Stock: 56,600
56,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0086 | $ 0.86 |
| 1,000+ | $ 0.0071 | $ 7.10 |
| 4,000+ | $ 0.0061 | $ 24.40 |
| 8,000+ | $ 0.0056 | $ 44.80 |
| 48,000+ | $ 0.0052 | $ 249.60 |
| 100,000+ | $ 0.005 | $ 500.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



