FH CBG160808U800T
| Manufacturer | FHAsian Brands |
| MPN | CBG160808U800T |
| LCSC Part # | C98491 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 80Ω 0603 1LN |
| Datasheet | FH CBG160808U800T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 80Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 80Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole ferrite beads at equivalent package size
- Unlike conventional ferrite beads, chip ferrite beads are leadless and suppress EMI and RFI by simple PCB mounting
- Chip bead dimensions and form factor compliant with EIA standards; compatible with automated SMT placement
- Under the same size the multilayer chip beads produce higher impedance than plug-in beads.
- These CBG series have substantial EMI.RFI suppression by simply mounting them onto PCB
- Suitable EIA standard in shape and dimension of chip beads; Can be mounted automatically by SMT equipments.
Applications
AI Translation
- EMI suppression for data lines, signal, power, and return paths.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17,100
17,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0089$ 0.0083 | $ 0.83 |
| 1,000+ | $ 0.0072$ 0.0067 | $ 6.70 |
| 4,000+ | $ 0.0059$ 0.0055 | $ 22.00 |
| 8,000+ | $ 0.0053$ 0.0050 | $ 40.00 |
| 48,000+ | $ 0.0048$ 0.0045 | $ 216.00 |
| 100,000+ | $ 0.0046$ 0.0043 | $ 430.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 80Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 200mΩ | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 80Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Higher impedance than through-hole ferrite beads at equivalent package size
- Unlike conventional ferrite beads, chip ferrite beads are leadless and suppress EMI and RFI by simple PCB mounting
- Chip bead dimensions and form factor compliant with EIA standards; compatible with automated SMT placement
- Under the same size the multilayer chip beads produce higher impedance than plug-in beads.
- These CBG series have substantial EMI.RFI suppression by simply mounting them onto PCB
- Suitable EIA standard in shape and dimension of chip beads; Can be mounted automatically by SMT equipments.
Applications
AI Translation
- EMI suppression for data lines, signal, power, and return paths.
C98491 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CBW160808U800T | FH | Similar | 0603 | 8,000 | $0.0074 $0.0077 | ||
| CBM160808U800T | FH | Similar | 0603 | 22,700 | $0.0082 $0.0088 | ||
| CBG160808U101T | FH | Similar | 0603 | 90,600 | $0.0077 $0.0082 | ||
| CBW160808U101T | FH | Similar | 0603 | 229,500 | $0.0078 $0.0083 | ||
| CBM160808U101T | FH | Similar | 0603 | 7,950 | $0.0091 $0.0097 |



