LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTST-C171TBKT product image
  • LTST-C171TBKT thumbnail 1
  • LTST-C171TBKT thumbnail 2
  • LTST-C171TBKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTST-C171TBKTRoHS

Manufacturer
LITEONAsian Brands
MPN
LTST-C171TBKT
LCSC Part #
C98225
Packaging
0805
Customer #
Key Attributes
LED BLUE WATER CLEAR 0805 SMD
Datasheetpdf iconLITEON LTST-C171TBKT
In-Stock: 17,180
17,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0356$ 0.71
200+$ 0.0282$ 5.64
600+$ 0.0241$ 14.46
3,000+$ 0.0188$ 56.40
9,000+$ 0.0167$ 150.30
21,000+$ 0.0155$ 325.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
Packaging0805
Forward Current20mA
Voltage - Forward(Vf)3.3V
Operating Temperature-20℃~+80℃
Wavelength - Dominant465nm~475nm
Diode ConfigurationDiscrete Diode
Luminous Intensity104mcd
Installation method-
Color Temperature-
Peak Wavelength468nm
Lens ColorWater Clear
Viewing Angle130°
Illumination ColorBlue
Lamp Holder Type-
Power(Watts)76mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Meet ROHS, Green Product.
  • Super thin (0.80H mm) Chip LED.
  • Package In 8mm Tape On 7" Diameter Reels.
  • EIA STD package.
  • I.C. compatible.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared And Vapor Phase Reflow Solder Process.

Applications

AI Translation
  • General electronic equipment such as office equipment, communication equipment, and household equipment