LITEON LTST-C170TBKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C170TBKT |
| LCSC Part # | C98222 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0805 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 104mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Package In 8mm Tape On 7" Diameter Reels.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment such as office equipment, communication equipment, and household equipment
In-Stock: 42,900
42,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0252 | $ 0.50 |
| 200+ | $ 0.0199 | $ 3.98 |
| 600+ | $ 0.017 | $ 10.20 |
| 3,000+ | $ 0.0149 | $ 44.70 |
| 9,000+ | $ 0.0134 | $ 120.60 |
| 21,000+ | $ 0.0126 | $ 264.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0805 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 104mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Package In 8mm Tape On 7" Diameter Reels.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment such as office equipment, communication equipment, and household equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



