Winbond W25Q80DVSSIG
| Manufacturer |
Winbond
Asian Brands |
| MPN | W25Q80DVSSIG |
| LCSC Part # | C98163 |
| Packaging | SOIC-8-208mil |
| Customer # | |
| Key Attributes | Serial Flash Memory with Dual and Quad SPI |
| Description | 2.7V~3.6V 8Mbit 104MHz SPI SOIC-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | SOIC-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
33,407
33,407
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.9097 | $ 0.91 |
10+ | $ 0.8011 | $ 8.01 |
30+ | $ 0.7459 | $ 22.38 |
100+ | $ 0.6924 | $ 69.24 |
500+ | $ 0.66 | $ 330.00 |
1,000+ | $ 0.6016 | $ 601.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$