muRata LQH43CN100K03L
| Manufacturer | |
| Mfr. Part # | LQH43CN100K03L |
| LCSC Part # | C98022 |
| Package | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 650mA 240mΩ 1812 |
| Description | 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3,060 
3,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2619 | $ 1.31 |
50+ | $ 0.2091 | $ 10.46 |
150+ | $ 0.1865 | $ 27.98 |
500+ | $ 0.1583 | $ 79.15 |
2,500+ | $ 0.1457 | $ 364.25 |
5,000+ | $ 0.1382 | $ 691.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$