LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata DLW21SN900HQ2L product image
  • DLW21SN900HQ2L thumbnail 1
  • DLW21SN900HQ2L thumbnail 2
  • DLW21SN900HQ2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata DLW21SN900HQ2L

Manufacturer
MPN
DLW21SN900HQ2L
LCSC Part #
C97855
Packaging
SMD-4P,2x1.2mm
Customer #
Key Attributes
CMC 280mA 2LN 90Ω SMD
DatasheetmuRata DLW21SN900HQ2L
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturermuRata
PackagingSMD-4P,2x1.2mm
DC Resistance(DCR)410mΩ
Insulation Resistance(IR)10MΩ
Number of Lines2
Operating Temperature-40℃~+85℃
Voltage Rating20V
Voltage Withstand50V
Current Rating280mA
Impedance @ Frequency90Ω@100MHz

Features

AI Translation
  • Operating temperature: -40 to +85°C
  • Storage temperature: -40 to +85°C