muRata BLM18PG471SN1D
| Manufacturer | |
| Mfr. Part # | BLM18PG471SN1D |
| LCSC Part # | C97853 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 470Ω 0603 1LN |
| Description | 470Ω@100MHz 1 Line Ferrite Bead 0603 1A 200mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
99,600
99,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0118 | $ 1.18 |
1,000+ | $ 0.01 | $ 10.00 |
4,000+ | $ 0.0087 | $ 34.80 |
8,000+ | $ 0.0082 | $ 65.60 |
48,000+ | $ 0.0077 | $ 369.60 |
100,000+ | $ 0.0074 | $ 740.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$