MICROCHIP PIC16F73-I/SP
| Manufacturer | |
| MPN | PIC16F73-I/SP |
| LCSC Part # | C9779 |
| Packaging | DIP-28-300mil |
| Customer # | |
| Key Attributes | 8-bit CMOS FLASH Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-28-300mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External | |
| Number of I/O | 22 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two - cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8K×14 words of FLASH Program Memory, Up to 368×8 bytes of Data Memory (RAM)
- Pinout compatible to the PIC16C73B/74B/76/77
- Pinout compatible to the PIC16F873/874/876/877
- Interrupt capability (up to 12 sources)
- Eight level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Processor read access to program memory
- Power - on Reset (POR)
- Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Watchdog Timer (WDT) with its own on - chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- In - Circuit Serial Programming (ICSP) via two pins
- Timer0: 8 - bit timer/counter with 8 - bit prescaler
- Timer1: 16 - bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8 - bit timer/counter with 8 - bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16 - bit, max. resolution is 12.5 ns - Compare is 16 - bit, max. resolution is 200 ns - PWM max. resolution is 10 - bit
- 8 - bit, up to 8 - channel Analog - to - Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I2C (Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
- Parallel Slave Port (PSP), 8 - bits wide with external RD, WR and CS controls (40/44 - pin only)
- Brown - out detection circuitry for Brown - out Reset (BOR)
- Low power, high speed CMOS FLASH technology
- Fully static design
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Industrial temperature range
- Low power consumption: - <2 mA typical @ 5V, 4 MHz 20 μA typical @ 3V, 32 kHz - <1 μA typical standby current
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.369 | $ 3.37 |
| 10+ | $ 2.8824 | $ 28.82 |
| 30+ | $ 2.5748 | $ 77.24 |
| 100+ | $ 2.2835 | $ 228.35 |
| 500+ | $ 2.1484 | $ 1074.20 |
| 1,000+ | $ 2.0882 | $ 2088.20 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | DIP-28-300mil | |
| ADC (Bit) | 8bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External | |
| Number of I/O | 22 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High performance RISC CPU
- Only 35 single word instructions to learn
- All single cycle instructions except for program branches which are two - cycle
- Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
- Up to 8K×14 words of FLASH Program Memory, Up to 368×8 bytes of Data Memory (RAM)
- Pinout compatible to the PIC16C73B/74B/76/77
- Pinout compatible to the PIC16F873/874/876/877
- Interrupt capability (up to 12 sources)
- Eight level deep hardware stack
- Direct, Indirect and Relative Addressing modes
- Processor read access to program memory
- Power - on Reset (POR)
- Power - up Timer (PWRT) and Oscillator Start - up Timer (OST)
- Watchdog Timer (WDT) with its own on - chip RC oscillator for reliable operation
- Programmable code protection
- Power saving SLEEP mode
- Selectable oscillator options
- In - Circuit Serial Programming (ICSP) via two pins
- Timer0: 8 - bit timer/counter with 8 - bit prescaler
- Timer1: 16 - bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
- Timer2: 8 - bit timer/counter with 8 - bit period register, prescaler and postscaler
- Two Capture, Compare, PWM modules - Capture is 16 - bit, max. resolution is 12.5 ns - Compare is 16 - bit, max. resolution is 200 ns - PWM max. resolution is 10 - bit
- 8 - bit, up to 8 - channel Analog - to - Digital converter
- Synchronous Serial Port (SSP) with SPI (Master mode) and I2C (Slave)
- Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
- Parallel Slave Port (PSP), 8 - bits wide with external RD, WR and CS controls (40/44 - pin only)
- Brown - out detection circuitry for Brown - out Reset (BOR)
- Low power, high speed CMOS FLASH technology
- Fully static design
- Wide operating voltage range: 2.0V to 5.5V
- High Sink/Source Current: 25 mA
- Industrial temperature range
- Low power consumption: - <2 mA typical @ 5V, 4 MHz 20 μA typical @ 3V, 32 kHz - <1 μA typical standby current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



