LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NL17SZ125DFT2G product image
  • NL17SZ125DFT2G thumbnail 1
  • NL17SZ125DFT2G thumbnail 2
  • NL17SZ125DFT2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NL17SZ125DFT2GRoHS

Manufacturer
MPN
NL17SZ125DFT2G
LCSC Part #
C97774
Packaging
SOT-353
Customer #
Key Attributes
Non-lnverting 3-State Buffer
Datasheetpdf icononsemi NL17SZ125DFT2G
In-Stock: 21,020
21,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0592$ 0.59
100+$ 0.0465$ 4.65
300+$ 0.0401$ 12.03
3,000+$ 0.0354$ 106.20
6,000+$ 0.0316$ 189.60
9,000+$ 0.0297$ 267.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOT-353
Current - Output High(IOH)32mA
Input type-
Series-
Voltage - Supply1.65V~5.5V
Operating Temperature-55℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Quiescent Current10uA
Propagation Delay2.6ns@5V,15pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NL17SZ125 is a high performance non−inverting buffer operating from a 1.65 V to 5.5 V supply.

Features

AI Translation
  • Extremely High Speed: tpD 2.6 ns (typical) at VCC = 5.0 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Overvoltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5.0 V TTL Logic with VCC = 3.0 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • 3−State OE Input is Active−Low
  • Replacement for NC7SZ125
  • Chip Complexity = 36 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant