LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPD4E004DRYR product image
  • TPD4E004DRYR thumbnail 1
  • TPD4E004DRYR thumbnail 2
  • TPD4E004DRYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPD4E004DRYRRoHS

Manufacturer
MPN
TPD4E004DRYR
LCSC Part #
C97503
Packaging
SON-6(1x1.5)
Customer #
Key Attributes
4-Channel ESD-Protection Array For High-Speed Data Interfaces
Datasheetpdf iconTI TPD4E004DRYR
In-Stock: 805
805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6743$ 0.67
10+$ 0.5375$ 5.38
30+$ 0.4691$ 14.07
100+$ 0.4007$ 40.07
500+$ 0.36$ 180.00
1,000+$ 0.3388$ 338.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTI
PackagingSON-6(1x1.5)
Operating Temperature-40℃~+85℃
Number of ChannelsFour channels
Voltage - Breakdown8V
typeTVS
Reverse Leakage Current (Ir)1nA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The TPD4E004 is a low-capacitance transient voltage suppression (TVS) device. TPD4E004 is designed to protect sensitive electronics attached to communication lines from electrostatic discharge (ESD). Each of the four channels consists of a pair of diodes that steer ESD current pulses to VCC or GND. The TPD4E004 protects against ESD pulses up to ±15-kV Human-Body Model (HBM) and, as specified in IEC 61000-4-2, ±8-kV contact discharge and ±12-kV air-gap Discharge. This device has 1.6-pF of capacitance per channel, making it ideal for use in high-speed data IO interfaces. The TPD4E004 is a quad-ESD structure designed for USB, ethernet, and other high-speed applications.

Features

AI Translation
  • IEC 61000-4-2 ESD Protection ±8-kV IEC 61000-4-2 Contact Discharge ±12-kV IEC 61000-4-2 Air-Gap Discharge
  • ANSI/ESDA/JEDEC JS-001
  • ±15-kV Human Body Model (HBM)
  • Low 1.6-pF Input Capacitance
  • 0.9-V to 5.5-V Supply Voltage Range
  • 4-Channel Device
  • Space-Saving SON (DRY) Package

Applications

AI Translation
  • USB Ethernet FireWire
  • Videos
  • Cell Phones
  • SVGA Video Connections Glucose Meters