LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UTC LM317AG-AA3-R product image
  • LM317AG-AA3-R thumbnail 1
  • LM317AG-AA3-R thumbnail 2
  • LM317AG-AA3-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UTC LM317AG-AA3-RRoHS

Manufacturer
UTCAsian Brands
MPN
LM317AG-AA3-R
LCSC Part #
C97333
Packaging
SOT-223
Customer #
Key Attributes
Medium Current 1.2V to 37V Adjustable Voltage Regulator
Datasheetpdf iconUTC LM317AG-AA3-R
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1838$ 0.92
50+$ 0.1442$ 7.21
150+$ 0.1244$ 18.66
500+$ 0.1095$ 54.75
2,500+$ 0.0935$ 233.75
5,000+$ 0.0875$ 437.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUTC
PackagingSOT-223
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage40V
Output Current1.5A
Output TypeAdjustable
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The UTC LM317A is an adjustable 3-terminal positive voltage regulator, designed to supply 1.5A of output current with voltage adjustable from 1.2V~37V.

Features

AI Translation
  • Output voltage adjustable from 1.2V~37V
  • Output current in excess of 1.5A
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe area compensation