DIODES B340LB-13-F
| Manufacturer | |
| Mfr. Part # | B340LB-13-F |
| LCSC Part # | C97318 |
| Package | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | Voltage: 40V Current: 3A |
| Description | 70A 40V 450mV@3A 3A SMB(DO-214AA) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,135 
3,135
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1358 | $ 0.68 |
50+ | $ 0.1104 | $ 5.52 |
150+ | $ 0.0977 | $ 14.66 |
500+ | $ 0.0882 | $ 44.10 |
3,000+ | $ 0.073 | $ 219.00 |
6,000+ | $ 0.0692 | $ 415.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$