MICROCHIP PIC12F675-I/SN
| Manufacturer | |
| MPN | PIC12F675-I/SN |
| LCSC Part # | C9730 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 8-Pin, Flash-Based 8-Bit CMOS Microcontrollers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn - All single-cycle instructions except branches
- Operating Speed: - DC – 20 MHz oscillator/clock input - DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect, and Relative Addressing modes
- Internal and External Oscillator Options - Precision Internal 4 MHz oscillator factory calibrated to ±1% - External Oscillator support for crystals and resonators - 5 μs wake-up from Sleep, 3.0V, typical
- Power-Saving Sleep mode
- Wide Operating Voltage Range – 2.0V to 5.5V
- Industrial and Extended Temperature Range
- Low-Power Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD)
- Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
- Multiplexed MCLR/Input Pin
- Interrupt-on-Pin Change
- Individual Programmable Weak Pull-ups
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - Flash/Data EEPROM Retention: >40 years
- Standby Current: - 1 nA @ 2.0V, typical
- Operating Current: - 8.5 μA @ 32 kHz, 2.0V, typical - 100 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current - 300 nA @ 2.0V, typical
- Timer1 Oscillator Current: - 4 μA @ 32 kHz, 2.0V, typical
- 6 I/O Pins with Individual Direction Control
- High Current Sink/Source for Direct LED Drive
- Analog Comparator module with: - One analog comparator - Programmabl
In-Stock: 10,744
10,744 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3235 | $ 1.32 |
| 10+ | $ 1.1002 | $ 11.00 |
| 30+ | $ 0.978 | $ 29.34 |
| 100+ | $ 0.8394 | $ 83.94 |
| 500+ | $ 0.7775 | $ 388.75 |
| 1,000+ | $ 0.7498 | $ 749.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 1.75KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 5 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 Instructions to Learn - All single-cycle instructions except branches
- Operating Speed: - DC – 20 MHz oscillator/clock input - DC – 200 ns instruction cycle
- Interrupt Capability
- 8-Level Deep Hardware Stack
- Direct, Indirect, and Relative Addressing modes
- Internal and External Oscillator Options - Precision Internal 4 MHz oscillator factory calibrated to ±1% - External Oscillator support for crystals and resonators - 5 μs wake-up from Sleep, 3.0V, typical
- Power-Saving Sleep mode
- Wide Operating Voltage Range – 2.0V to 5.5V
- Industrial and Extended Temperature Range
- Low-Power Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Detect (BOD)
- Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
- Multiplexed MCLR/Input Pin
- Interrupt-on-Pin Change
- Individual Programmable Weak Pull-ups
- Programmable Code Protection
- High Endurance Flash/EEPROM Cell - 100,000 write Flash endurance - 1,000,000 write EEPROM endurance - Flash/Data EEPROM Retention: >40 years
- Standby Current: - 1 nA @ 2.0V, typical
- Operating Current: - 8.5 μA @ 32 kHz, 2.0V, typical - 100 μA @ 1 MHz, 2.0V, typical
- Watchdog Timer Current - 300 nA @ 2.0V, typical
- Timer1 Oscillator Current: - 4 μA @ 32 kHz, 2.0V, typical
- 6 I/O Pins with Individual Direction Control
- High Current Sink/Source for Direct LED Drive
- Analog Comparator module with: - One analog comparator - Programmabl
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

