ALLEGRO A2982SLWTR-T
| Manufacturer | |
| MPN | A2982SLWTR-T |
| LCSC Part # | C97232 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 8-Channel Source Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -20℃~+85℃ | |
| number of channels | 8 | |
| Vce Saturation(VCE(sat)) | 2V@-350mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Voltage | 20V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 86
86 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5027 | $ 3.50 |
| 10+ | $ 3.0868 | $ 30.87 |
| 30+ | $ 2.8269 | $ 84.81 |
| 100+ | $ 2.3314 | $ 233.14 |
| 500+ | $ 2.2112 | $ 1105.60 |
| 1,000+ | $ 2.1576 | $ 2157.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-20-300mil | |
| Operating Temperature | -20℃~+85℃ | |
| number of channels | 8 | |
| Vce Saturation(VCE(sat)) | 2V@-350mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Voltage | 20V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 500mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C97232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


