LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM331N/NOPB product image
  • LM331N/NOPB thumbnail 1
  • LM331N/NOPB thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI LM331N/NOPBRoHS

Manufacturer
MPN
LM331N/NOPB
LCSC Part #
C9722
Packaging
DIP-8
Customer #
Key Attributes
Precision Voltage-to-Frequency Converters
Datasheetpdf iconTI LM331N/NOPB
In-Stock: 149
149 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3604$ 2.36
10+$ 2.0704$ 20.70
40+$ 1.844$ 73.76
80+$ 1.6648$ 133.18
400+$ 1.585$ 634.00
800+$ 1.5475$ 1238.00
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/V/F and F/V Converters
ManufacturerTI
PackagingDIP-8
Frequency100kHz
Linearity±0.01%
Vos - Input Offset Voltage10mV
Pd - Power Dissipation15mW
Conversion Type VF/FVV/F
Ib - Input Bias Current300nA
Voltage - Supply4V~40V

Introduction

AI Translation

The LMx31 family of voltage-to-frequency converters are ideally suited for use in simple low-cost circuits for analog-to-digital conversion, precision frequency-to-voltage conversion, long-term integration, linear frequency modulation or demodulation, and many other functions. The output when used as a voltage-to-frequency converter is a pulse train at a frequency precisely proportional to the applied input voltage. Thus, it provides all the inherent advantages of the voltage-to-frequency conversion techniques, and is easy to apply in all standard voltage-to-frequency converter applications. Further, the LMx31A attain a new high level of accuracy versus temperature which could only be attained with expensive voltage-to-frequency modules. Additionally the LMx31 are ideally suited for use in digital systems at low power supply voltages and can provide low-cost analog-to-digital conversion in microprocessor-controlled systems. And, the frequency from a battery-powered voltage-to-frequency converter can be easily channeled through a simple photo isolator to provide isolation against high common-mode levels. The LMx31 uses a new temperature-compensated band-gap reference circuit, to provide excellent accuracy over the full operating temperature range, at power supplies as low as 4 V. The precision timer circuit has low bias currents without degrading the quick response necessary for 100-kHz voltage-to-frequency conversion. And the output are capable of driving 3 TTL loads, or a high-voltage output up to 40 V, yet is short-circuit-proof against VCC.

Features

AI Translation
  • Ensured Linearity 0.01% Maximum
  • Improved Performance in Existing Voltage-to Frequency Conversion Applications
  • Split or Single-Supply Operation
  • Operates on Single 5-V Supply
  • Pulse Output Compatible With All Logic Forms
  • Excellent Temperature Stability: ±50 ppm/°C Maximum
  • Low Power Consumption: 15 mW Typical at 5 V
  • Wide Dynamic Range, 100 dB Minimum at 10-kHz Full Scale Frequency
  • Wide Range of Full Scale Frequency: 1 Hz to 100 kHz
  • Low-Cost

Applications

AI Translation
  • Voltage to Frequency Conversions
  • Frequency to Voltage Conversions
  • Remote-Sensor Monitoring
  • Tachometers