TI LM2575T-12/NOPB
| Manufacturer | |
| MPN | LM2575T-12/NOPB |
| LCSC Part # | C9715 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 52kHz Step-down type Fixed 12V 1A TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(T) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(T) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step - down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation.
- These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version.
- Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed - frequency oscillator.
- The LM2575 series offers a high - efficiency replacement for popular three - terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required.
- A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers.
- Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency.
- External shutdown is included, featuring 50 μA (typical) standby current.
- The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Applications
AI Translation
- Simple high - efficiency step - down (buck) regulator
- Efficient pre - regulator for linear regulators
- On - card switching regulators
- Positive to negative converter (Buck - Boost)
In-Stock: 900
900 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8197 | $ 2.82 |
| 10+ | $ 2.4929 | $ 24.93 |
| 45+ | $ 2.3254 | $ 104.64 |
| 90+ | $ 2.1026 | $ 189.23 |
| 450+ | $ 2.0229 | $ 910.31 |
| 900+ | $ 1.9888 | $ 1789.92 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(T) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | TO-220-5 | |
| Operating Temperature | -40℃~+125℃@(T) | |
| Frequency - Switching | 52kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 4.75V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1A | |
| Quiescent Current | 5mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step - down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation.
- These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version.
- Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed - frequency oscillator.
- The LM2575 series offers a high - efficiency replacement for popular three - terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required.
- A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers.
- Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency.
- External shutdown is included, featuring 50 μA (typical) standby current.
- The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Applications
AI Translation
- Simple high - efficiency step - down (buck) regulator
- Efficient pre - regulator for linear regulators
- On - card switching regulators
- Positive to negative converter (Buck - Boost)
C9715 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



