LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LMV358DR2G product image
  • LMV358DR2G thumbnail 1
  • LMV358DR2G thumbnail 2
  • LMV358DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LMV358DR2GRoHS

Manufacturer
MPN
LMV358DR2G
LCSC Part #
C97122
Packaging
SOIC-8
Customer #
Key Attributes
Low-Voltage, Rail-to-Rail Operational Amplifiers
Datasheetpdf icononsemi LMV358DR2G
In-Stock: 2,475
2,475 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3445$ 1.72
50+$ 0.27$ 13.50
150+$ 0.2381$ 35.72
500+$ 0.1983$ 99.15
2,500+$ 0.1806$ 451.50
5,000+$ 0.1699$ 849.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage9mV
Slew Rate1V/us
Input Offset Current(Ios)1nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current1nA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current210uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density50nV/√Hz@50kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMV321, LMV358, and LMV324 are CMOS single, dual, and quad low voltage operational amplifiers with rail−to−rail output swing. These amplifiers are a cost−effective solution for applications where low power consumption and space saving packages are critical. Rail−to−Rail operation provides improved signal−to−noise preformance. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low−side current−shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.

Features

AI Translation
  • Operation from 2.7 V to 5.0 V Single−Sided Power Supply
  • LMV321 Single Available in Ultra Small 5 Pin SC70 Package
  • No Output Crossover Distortion
  • Industrial temperature Range: -40°C to +85°C
  • Rail−to−Rail Output
  • Low Quiescent Current: LMV358 Dual − 220 μA, Max per Channel
  • No Output Phase−Reversal from Overdriven Input
  • These are Pb−Free Devices

Applications

AI Translation
  • Notebook Computers and PDA’s
  • Portable Battery−Operated Instruments
  • Active Filters