LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4077-2ARZ-R7 product image
  • ADA4077-2ARZ-R7 thumbnail 1
  • ADA4077-2ARZ-R7 thumbnail 2
  • ADA4077-2ARZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4077-2ARZ-R7RoHS

Manufacturer
MPN
ADA4077-2ARZ-R7
LCSC Part #
C97119
Packaging
SOIC-8
Customer #
Key Attributes
4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Amplifiers
Datasheetpdf iconADI ADA4077-2ARZ-R7
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.161$ 3.16
10+$ 2.735$ 27.35
30+$ 2.47$ 74.10
100+$ 2.1285$ 212.85
500+$ 2.0049$ 1002.45
1,000+$ 1.9513$ 1951.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage50uV
Slew Rate1.2V/us
Input Offset Current(Ios)500pA
FeaturesBuilt-in compensation;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current1nA
Output Current10mA
Input Offset Voltage Drift(Vos TC)550nV/℃
Quiescent Current400uA
Gain Bandwidth Product3.9MHz
Input Voltage Noise Density6.9nV/√Hz@1kHz
Dual Supply-15V~-5V;5V~15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The single ADA4077-1, dual ADA4077-2, and quad ADA4077-4 amplifiers feature extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000 pF with no external compensation.

Applications for this amplifier include sensor signal conditioning (such as thermocouples, resistance temperature detectors (RTDs), strain gages), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems. The ADA4077-1/ADA4077-2/ADA4077-4 are useful in line powered and portable instrumentation, precision filters, and voltage or current measurement and level setting.

Unlike other amplifiers, the ADA4077-1/ADA4077-2/ ADA4077-4 have an MSL1 rating that is compliant with the most stringent of assembly processes, and they are specified over the extended industrial temperature range from -40°C to +125°C for the most demanding operating environments.

Features

AI Translation
  • Offset voltage: 25 μV maximum at 25°C (B grade, 8-lead SOIC, single/ dual)
  • Offset voltage: 50 μV maximum at 25°C (A grade, 8-lead SOIC, single/ dual)
  • Offset voltage: 50 μV maximum at 25°C (A grade, 14-lead SOIC, quad)
  • Offset voltage drift: 0.25 μV/°C maximum (B grade, 8-lead SOIC, single/dual)
  • Offset voltage drift: 0.55 μV/°C maximum (A grade, 8-lead SOIC, single/dual)
  • Offset voltage drift: 0.75 μV/°C maximum (A grade, 14-lead SOIC, quad)
  • MSL1 rated
  • Low input bias current: 1 nA maximum at TA = 25°C
  • Low voltage noise density: 6.9 nV/√Hz typical at f = 1000 Hz
  • CMRR, PSRR, and Δv > 120 dB minimum
  • Low supply current: 400 μA per amplifier typical
  • Wide gain bandwidth product: 3.9 MHz at ±5 V
  • Dual-supply operation: Specified at ±5 V to ±15 V, Operates at ±2.5 V to ±15 V
  • Unity gain stable
  • No phase reversal
  • Long-term offset voltage drift (10,000 hours): 0.5 μV typical
  • Temperature hysteresis: 1 μV typical

Applications

AI Translation
  • Process control front-end amplifiers
  • Optical network control circuits
  • Instrumentation
  • Precision sensors and controls
  • Precision filters