DMBJ UV2G100M1012VG 10UF 400V
| Manufacturer | DMBJAsian Brands |
| MPN | UV2G100M1012VG 10UF 400V |
| LCSC Part # | C970721 |
| Packaging | SMD,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 400V SMD |
| Datasheet | DMBJ UV2G100M1012VG 10UF 400V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2800hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2800hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2248 | $ 1.12 |
| 50+ | $ 0.1823 | $ 9.12 |
| 150+ | $ 0.164 | $ 24.60 |
| 400+ | $ 0.1231 | $ 49.24 |
| 2,400+ | $ 0.113 | $ 271.20 |
| 4,800+ | $ 0.1069 | $ 513.12 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2800hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | DMBJ | |
| Packaging | SMD,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 2800hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C970721 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



