LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ST3232EBDR product image
  • ST3232EBDR thumbnail 1
  • ST3232EBDR thumbnail 2
  • ST3232EBDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ST3232EBDRRoHS

Manufacturer
MPN
ST3232EBDR
LCSC Part #
C970561
Packaging
SO-16
Customer #
Key Attributes
±15 kV ESD protection, 3 to 5.5 V low power, up to 250 kbps, RS-232 drivers and receivers
Datasheetpdf iconST ST3232EBDR
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7077$ 0.71
10+$ 0.5771$ 5.77
30+$ 0.511$ 15.33
100+$ 0.4466$ 44.66
500+$ 0.4079$ 203.95
1,000+$ 0.3885$ 388.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerST
PackagingSO-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current0.3mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ST3232E is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interfaces with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD) protection to ± 8 kV using IEC1000-4-2 contact discharge and ± 15 kV using the human body model. The ST3232E has a proprietary lowdropout transmitter output stage providing true RS-232 performance from 3 to 5 V supplies with a dual charge pump. The charge pump requires only four small 0.1 μF standard external capacitors for operations from 3 V supply. The ST3232E has two receivers and two drivers. The device is guaranteed to run at data rates of 250 kbps while maintaining RS-232 output levels.

Features

AI Translation
  • ESD protection for RS-232 I/O pins ±15 kV human body model
  • ±8 kV IEC 1000-4-2 contact discharge
  • 300 μA supply current
  • 250 kbps minimum guaranteed data rate
  • 6 V/μs minimum guaranteed slew rate
  • Meet EIA/TIA-232 specifications down to 3 V
  • Available in SO-16 and TSSOP16

Applications

AI Translation
  • Notebook, subnotebook and palmtop computers
  • Battery-powered equipment