LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5022MMX/NOPB product image
  • LM5022MMX/NOPB thumbnail 1
  • LM5022MMX/NOPB thumbnail 2
  • LM5022MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5022MMX/NOPBRoHS

Manufacturer
MPN
LM5022MMX/NOPB
LCSC Part #
C97040
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
LM5022 60-V Low-Side Controller for Boost and SEPIC
Datasheetpdf iconTI LM5022MMX/NOPB
In-Stock: 2,835
2,835 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8424$ 1.84
10+$ 1.5302$ 15.30
30+$ 1.3595$ 40.79
100+$ 1.1643$ 116.43
500+$ 1.0164$ 508.20
1,000+$ 0.9773$ 977.30
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVSSOP-10-0.5mm
Synchronous RectifierNo
FeaturesCycle-by-cycle current limiting;Frequency synchronization;Adjustable soft-start;Overcurrent Protection
Number of Channels1
TopologyBoost;SEPIC
Operating Voltage6V~60V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+125℃@(TJ)
Output Current500mA
Frequency - Switching990kHz
Output TypeAdjustable
FunctionBoost
Quiescent Current3.5mA

Introduction

AI Translation

The LM5022 device is a high-voltage, low-side, N-channel MOSFET controller ideal for use in boost and SEPIC regulators. It contains all of the features required to implement single-ended primary topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent input voltage feedforward. The LM5022 includes a start-up regulator that operates over a wide input range of 6 V to 60 V. The PWM controller is designed for high-speed capability including an oscillator frequency range up to 2.2 MHz and total propagation delays less than 100 ns. Additional features include an error amplifier, precision reference, line undervoltage lockout, cycle-by-cycle current limit, slope compensation, soft start, external synchronization capability, and thermal shutdown. The LM5022 is available in the 10-pin VSSOP package.

Features

AI Translation
  • Internal 60-V Start-Up Regulator
  • 1-A Peak MOSFET Gate Driver
  • VIN Range: 6 V to 60 V (Operates Down to 3 V After Start-Up)
  • Duty Cycle Limit of 90%
  • Programmable UVLO With Hysteresis
  • Cycle-by-Cycle Current Limit
  • External Synchronizable (AC-Coupled)
  • Single Resistor Oscillator Frequency Set
  • Slope Compensation
  • Adjustable Soft Start
  • 10-Pin VSSOP Package

Applications

AI Translation
  • Boost Converters
  • SEPIC Converters