LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZX84C39 product image
  • BZX84C39 thumbnail 1
  • BZX84C39 thumbnail 2
  • BZX84C39 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE BZX84C39RoHS

Manufacturer
LGEAsian Brands
MPN
BZX84C39
LCSC Part #
C970340
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 39V 350mW SOT-23
Datasheetpdf iconLGE BZX84C39
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0171$ 0.86
500+$ 0.0134$ 6.70
3,000+$ 0.0109$ 32.70
6,000+$ 0.0097$ 58.20
24,000+$ 0.0087$ 208.80
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)37V~41V
Zener Voltage(Nom)39V
Impedance(Zzk)350Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece