EBYTE E220-400T30D
| Manufacturer | EBYTEAsian Brands |
| MPN | E220-400T30D |
| LCSC Part # | C970284 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 433/470MHz 30dBm LoRa Wireless Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 3V~5.5V | |
| Output Power | 30dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -148dBm | |
| Communication Distance | 10km | |
| Modulation System | LoRa | |
| Receive Current | 17.2mA | |
| Features | Channel activity detection (CAD);Continuous frequency coverage | |
| Interface | UART | |
| Current Of Transmitting | 620mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E220-400T30D adopts the latest-generation LoRa spread spectrum technology and is a wireless serial module (UART) designed based on the LLCC68 chip solution. It supports multiple transmission modes, operates in the 410.125~493.125MHz frequency band (default 433.125MHz), features TTL-level output, and is compatible with 3.3V and 5V IO port voltages. The module supports air wake-up, carrier sense, communication encryption key, and configurable packet length settings.
Features
- New LoRa spread spectrum modulation technology based on LLCC68, delivering extended communication range and enhanced interference immunity
- User-configurable communication keys, non-readable, ensuring data confidentiality
- LBT support: monitors channel ambient noise before transmission, improving communication success rate in harsh environments
- RSSI signal strength indication for signal quality assessment, network optimization, and ranging
- Air wake-up (ultra-low power consumption) support, suitable for battery-powered applications
- Point-to-point transmission, broadcast transmission, and channel monitoring support
- Deep sleep mode support, with total power consumption of approximately 5μA
- Integrated PA+LNA, communication range up to 5 km under ideal conditions
- Parameter retention after power-off; module operates with configured parameters upon power-up
- Efficient watchdog design: automatically restarts and resumes operation with previous parameter settings upon anomaly detection
- Bit rate: 2.4k~62.5kbps
- Supply voltage: 3.0~5.5V; performance guaranteed above 5V
- Industrial-grade design, rated for long-term operation at -40~+85℃
- SMA antenna interface
Applications
- Home security alarms and remote keyless entry
- Smart home and industrial sensors
- Wireless alarm security systems
- Building automation solutions
- Wireless industrial remote control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7267 | $ 7.73 |
| 10+ | $ 7.5302 | $ 75.30 |
Standard Packaging25/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Packaging | Through Hole | |
| Voltage - Supply | 3V~5.5V | |
| Output Power | 30dBm | |
| Antenna Type | SMA Connector | |
| Sensitivity | -148dBm | |
| Communication Distance | 10km | |
| Modulation System | LoRa | |
| Receive Current | 17.2mA | |
| Features | Channel activity detection (CAD);Continuous frequency coverage | |
| Interface | UART | |
| Current Of Transmitting | 620mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The E220-400T30D adopts the latest-generation LoRa spread spectrum technology and is a wireless serial module (UART) designed based on the LLCC68 chip solution. It supports multiple transmission modes, operates in the 410.125~493.125MHz frequency band (default 433.125MHz), features TTL-level output, and is compatible with 3.3V and 5V IO port voltages. The module supports air wake-up, carrier sense, communication encryption key, and configurable packet length settings.
Features
- New LoRa spread spectrum modulation technology based on LLCC68, delivering extended communication range and enhanced interference immunity
- User-configurable communication keys, non-readable, ensuring data confidentiality
- LBT support: monitors channel ambient noise before transmission, improving communication success rate in harsh environments
- RSSI signal strength indication for signal quality assessment, network optimization, and ranging
- Air wake-up (ultra-low power consumption) support, suitable for battery-powered applications
- Point-to-point transmission, broadcast transmission, and channel monitoring support
- Deep sleep mode support, with total power consumption of approximately 5μA
- Integrated PA+LNA, communication range up to 5 km under ideal conditions
- Parameter retention after power-off; module operates with configured parameters upon power-up
- Efficient watchdog design: automatically restarts and resumes operation with previous parameter settings upon anomaly detection
- Bit rate: 2.4k~62.5kbps
- Supply voltage: 3.0~5.5V; performance guaranteed above 5V
- Industrial-grade design, rated for long-term operation at -40~+85℃
- SMA antenna interface
Applications
- Home security alarms and remote keyless entry
- Smart home and industrial sensors
- Wireless alarm security systems
- Building automation solutions
- Wireless industrial remote control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



