LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EBYTE E220-400T22D product image
  • E220-400T22D thumbnail 1
  • E220-400T22D thumbnail 2
  • E220-400T22D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EBYTE E220-400T22DRoHS

Manufacturer
EBYTEAsian Brands
MPN
E220-400T22D
LCSC Part #
C970283
Packaging
Through Hole
Customer #
Key Attributes
SMA Connector -129dBm 5km UART Through Hole RF Transceiver Modules and Modems RoHS
Datasheetpdf iconEBYTE E220-400T22D
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4013$ 4.40
10+$ 4.2894$ 42.89
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerEBYTE
PackagingThrough Hole
Voltage - Supply2.3V~5.5V
Output Power22.5dBm
Antenna TypeSMA Connector
Sensitivity-129dBm
Communication Distance5km
Modulation SystemLoRa
Receive Current16.8mA
FeaturesChannel activity detection (CAD)
InterfaceUART
Current Of Transmitting110mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

E220-400T22D adopts the latest generation LoRa spread spectrum technology, a wireless serial module designed based on the LLCC68 chip solution. It supports multiple transmission modes, operates in the 410.125 to 493.125MHz frequency band, uses TTL level output, and is compatible with 3.3V and 5V IO port voltages.

Features

AI Translation
  • New LoRa spread spectrum modulation technology based on LLCC68, with excellent communication range and interference immunity
  • User-configurable communication key (non-readable), enhanced data confidentiality
  • LBT support: monitors channel noise before transmission, improving success rate in complex environments
  • RSSI signal strength indication for signal quality assessment, network optimization, and ranging
  • Over-the-air wake-up for ultra-low power consumption, suitable for battery-powered applications
  • Point-to-point, broadcast, and channel monitoring transmission modes
  • Deep sleep mode with total power consumption of approximately 5μA
  • Built-in PA and LNA, communication range up to 5 km under specified conditions
  • Parameter retention after power-off, resumes operation with configured settings on power-up
  • Efficient watchdog design: auto-restart on anomaly, resumes operation with previous parameters
  • Bit rate: 2.4k to 62.5kbps; supply voltage: 2.3 to 5.5V; industrial-grade design for long-term use at -40 to +85℃

Applications

AI Translation
  • Home security alarms and remote keyless entry
  • Smart home and industrial sensors
  • Wireless alarm and security systems
  • Building automation solutions
  • Wireless industrial remote control