TI LM1117DT-3.3/NOPB
| Manufacturer | |
| Mfr. Part # | LM1117DT-3.3/NOPB |
| LCSC Part # | C969102 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | 800mA 15V linear regulator |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
689
689
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0575 | $ 1.06 |
10+ | $ 0.8786 | $ 8.79 |
30+ | $ 0.7802 | $ 23.41 |
75+ | $ 0.6464 | $ 48.48 |
525+ | $ 0.5981 | $ 314.00 |
1,500+ | $ 0.5755 | $ 863.25 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$