Intel/Altera EP4CE22E22C8N
| Manufacturer | |
| MPN | EP4CE22E22C8N |
| LCSC Part # | C968699 |
| Packaging | TQFP-144(20x20) |
| Customer # | |
| Key Attributes | 22320 TQFP-144(20x20) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Number of Logic Elements/Blocks | 22320 | |
| Operating Temperature | 0℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Altera’s new Cyclone IV FPGA device family extends the Cyclone FPGA series leadership in providing the market’s lowest-cost, lowest-power FPGAs, now with a transceiver variant. Cyclone IV devices are targeted to high-volume, cost-sensitive applications, enabling system designers to meet increasing bandwidth requirements while lowering costs. Built on an optimized low-power process, the Cyclone IV device family offers the following two variants: Cyclone IV E—lowest power, high functionality with the lowest cost Cyclone IV GX—lowest power and lowest cost FPGAs with 3.125 Gbps transceivers. Cyclone IV E devices are offered in core voltage of 1.0 V and 1.2 V. Providing power and cost savings without sacrificing performance, along with a low-cost integrated transceiver option, Cyclone IV devices are ideal for low-cost, small-form-factor applications in the wireless, wireline, broadcast, industrial, consumer, and communications industries.
Features
- Low-cost, low-power FPGA fabric
- 6K to 150K logic elements
- Up to 6.3 Mb of embedded memory
- Up to 360 18×18 multipliers for DSP processing intensive applications
- Protocol bridging applications for under 1.5 W total power
- Cyclone IV GX devices offer up to eight high-speed transceivers that provide:
- Data rates up to 3.125 Gbps
- 8B/10B encoder/decoder
- 8-bit or 10-bit physical media attachment (PMA) to physical coding sublayer (PCS) interface
- Byte serializer/deserializer (SERDES)
- Word aligner
- Rate matching FIFO
- TX bit slipper for Common Public Radio Interface (CPRI)
- Electrical idle
- Dynamic channel reconfiguration allowing you to change data rates and protocols on-the-fly
- Static equalization and pre-emphasis for superior signal integrity
- 150 mW per channel power consumption
- Flexible clocking structure to support multiple protocols in a single transceiver block
- Cyclone IV GX devices offer dedicated hard IP for PCI Express (PIPE) (PCIe) Gen 1:
- ×1, ×2, and ×4 lane configurations
- End-point and root-port configurations
- Up to 256-byte payload
- One virtual channel
- 2 KB retry buffer
- 4 KB receiver (Rx) buffer
- Cyclone IV GX devices offer a wide range of protocol support:
- PCIe (PIPE) Gen 1 ×1, ×2, and ×4 (2.5 Gbps)
- Gigabit Ethernet (1.25 Gbps)
- CPRI (up to 3.072 Gbps)
- XAUI (3.125 Gbps)
- Triple rate serial digital interface (SDI) (up to 2.97 Gbps)
- Serial RapidIO (3.125 Gbps)
- Basic mode (up to 3.125 Gbps)
- V-by-One (up to 3.0 Gbps)
- DisplayPort (2.7 Gbps)
- Serial Advanced Technology Attachment (SATA) (up to 3.0 Gbps)
- OBSAI (up to 3.072 Gbps)
- Up to 532 user I/Os
- LVDS interfaces up to 840 Mbps transmitter (Tx), 875 Mbps Rx
- Support for DDR2 SDRAM interfaces up to 200 MHz
- Support for QDRII SRAM and DDR SDRAM up to 167 MHz
- Up to eight phase-locked loops (PLLs) per device
- Offered in commercial and industrial temperature grades
Applications
- Wireless
- Wired
- Broadcast
- Industrial
- Consumer Electronics
- Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.9281 | $ 34.93 |
| 30+ | $ 33.1688 | $ 995.06 |
Standard Packaging60/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | TQFP-144(20x20) | |
| Number of Logic Elements/Blocks | 22320 | |
| Operating Temperature | 0℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Altera’s new Cyclone IV FPGA device family extends the Cyclone FPGA series leadership in providing the market’s lowest-cost, lowest-power FPGAs, now with a transceiver variant. Cyclone IV devices are targeted to high-volume, cost-sensitive applications, enabling system designers to meet increasing bandwidth requirements while lowering costs. Built on an optimized low-power process, the Cyclone IV device family offers the following two variants: Cyclone IV E—lowest power, high functionality with the lowest cost Cyclone IV GX—lowest power and lowest cost FPGAs with 3.125 Gbps transceivers. Cyclone IV E devices are offered in core voltage of 1.0 V and 1.2 V. Providing power and cost savings without sacrificing performance, along with a low-cost integrated transceiver option, Cyclone IV devices are ideal for low-cost, small-form-factor applications in the wireless, wireline, broadcast, industrial, consumer, and communications industries.
Features
- Low-cost, low-power FPGA fabric
- 6K to 150K logic elements
- Up to 6.3 Mb of embedded memory
- Up to 360 18×18 multipliers for DSP processing intensive applications
- Protocol bridging applications for under 1.5 W total power
- Cyclone IV GX devices offer up to eight high-speed transceivers that provide:
- Data rates up to 3.125 Gbps
- 8B/10B encoder/decoder
- 8-bit or 10-bit physical media attachment (PMA) to physical coding sublayer (PCS) interface
- Byte serializer/deserializer (SERDES)
- Word aligner
- Rate matching FIFO
- TX bit slipper for Common Public Radio Interface (CPRI)
- Electrical idle
- Dynamic channel reconfiguration allowing you to change data rates and protocols on-the-fly
- Static equalization and pre-emphasis for superior signal integrity
- 150 mW per channel power consumption
- Flexible clocking structure to support multiple protocols in a single transceiver block
- Cyclone IV GX devices offer dedicated hard IP for PCI Express (PIPE) (PCIe) Gen 1:
- ×1, ×2, and ×4 lane configurations
- End-point and root-port configurations
- Up to 256-byte payload
- One virtual channel
- 2 KB retry buffer
- 4 KB receiver (Rx) buffer
- Cyclone IV GX devices offer a wide range of protocol support:
- PCIe (PIPE) Gen 1 ×1, ×2, and ×4 (2.5 Gbps)
- Gigabit Ethernet (1.25 Gbps)
- CPRI (up to 3.072 Gbps)
- XAUI (3.125 Gbps)
- Triple rate serial digital interface (SDI) (up to 2.97 Gbps)
- Serial RapidIO (3.125 Gbps)
- Basic mode (up to 3.125 Gbps)
- V-by-One (up to 3.0 Gbps)
- DisplayPort (2.7 Gbps)
- Serial Advanced Technology Attachment (SATA) (up to 3.0 Gbps)
- OBSAI (up to 3.072 Gbps)
- Up to 532 user I/Os
- LVDS interfaces up to 840 Mbps transmitter (Tx), 875 Mbps Rx
- Support for DDR2 SDRAM interfaces up to 200 MHz
- Support for QDRII SRAM and DDR SDRAM up to 167 MHz
- Up to eight phase-locked loops (PLLs) per device
- Offered in commercial and industrial temperature grades
Applications
- Wireless
- Wired
- Broadcast
- Industrial
- Consumer Electronics
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



