XINLUDA XD74LS153
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD74LS153 |
| LCSC Part # | C968686 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | DUAL 4-LINE TO 1-LINE DATA SELECTORS/MULTIPLEXERS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8/2 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 26ns@5V,15pF | |
| Function | Tri-state output | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8/2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 26ns@5V,15pF | |
| Function | Tri-state output | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Each of these monolithic, data selectors/multiplexers contains inverters and drivers to supply fully complementary, on-chip, binary decoding decoding data selection to the AND-OR gates. Separate strobe inputs are provided for each of the two four-line sections.
Features
AI Translation
- Permits Multiplexing from N lines to 1line
- Performs Parallel-to-Serial Conversion
- Strobe(Enable) Line Provided for Cascading(N lines to n lines)
- High-Fan-Out, Low-Impedance, Totem-Pole Outputs
- Fully Compatible with most TTL Circuits
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3683 | $ 1.84 |
| 50+ | $ 0.2796 | $ 13.98 |
| 150+ | $ 0.2468 | $ 37.02 |
| 500+ | $ 0.2059 | $ 102.95 |
| 2,000+ | $ 0.1877 | $ 375.40 |
| 5,000+ | $ 0.1768 | $ 884.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8/2 | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 26ns@5V,15pF | |
| Function | Tri-state output | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74LS | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8/2 |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | - | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 26ns@5V,15pF | |
| Function | Tri-state output | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Each of these monolithic, data selectors/multiplexers contains inverters and drivers to supply fully complementary, on-chip, binary decoding decoding data selection to the AND-OR gates. Separate strobe inputs are provided for each of the two four-line sections.
Features
AI Translation
- Permits Multiplexing from N lines to 1line
- Performs Parallel-to-Serial Conversion
- Strobe(Enable) Line Provided for Cascading(N lines to n lines)
- High-Fan-Out, Low-Impedance, Totem-Pole Outputs
- Fully Compatible with most TTL Circuits
C968686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



