LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TZMC12-GS08 product image
  • TZMC12-GS08 thumbnail 1
  • TZMC12-GS08 thumbnail 2
  • TZMC12-GS08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TZMC12-GS08RoHS

Manufacturer
MPN
TZMC12-GS08
LCSC Part #
C968646
Packaging
MiniMELF(SOD-80)
Customer #
Key Attributes
DIODE ZENER 12V 500mW MiniMELF(SOD-80)
Datasheetpdf iconVISHAY TZMC12-GS08
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0401$ 0.80
200+$ 0.0318$ 6.36
600+$ 0.0271$ 16.26
2,500+$ 0.0239$ 59.75
10,000+$ 0.0215$ 215.00
20,000+$ 0.0202$ 404.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMiniMELF(SOD-80)
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@9.1V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)90Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2500
Sales UnitPiece