VISHAY P6KE36CA-E3/54
| Manufacturer | |
| MPN | P6KE36CA-E3/54 |
| LCSC Part # | C968558 |
| Packaging | DO-15(DO-204AC) |
| Customer # | |
| Key Attributes | TVS DIODE 30.8VWM 49.9VC DO-15(DO-204AC) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 34.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
In-Stock: 357
357 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2091 | $ 0.21 |
| 10+ | $ 0.1753 | $ 1.75 |
| 30+ | $ 0.1615 | $ 4.85 |
| 100+ | $ 0.143 | $ 14.30 |
| 500+ | $ 0.1353 | $ 67.65 |
| 1,000+ | $ 0.1292 | $ 129.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-15(DO-204AC) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 34.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



