LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C3V6 product image
  • BZX84C3V6 thumbnail 1
  • BZX84C3V6 thumbnail 2
  • BZX84C3V6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C3V6RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C3V6
LCSC Part #
C968275
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.6V 350mW SOT-23
Datasheetpdf iconYANGJIE BZX84C3V6
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.027$ 0.54
200+$ 0.0214$ 4.28
600+$ 0.0182$ 10.92
3,000+$ 0.0148$ 44.40
9,000+$ 0.0132$ 118.80
21,000+$ 0.0123$ 258.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece