LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C20W product image
  • BZX84C20W thumbnail 1
  • BZX84C20W thumbnail 2
  • BZX84C20W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C20WRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C20W
LCSC Part #
C968252
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
DIODE ZENER 20V 200mW SOT-323(SC-70)
Datasheetpdf iconYANGJIE BZX84C20W
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0222$ 0.44
200+$ 0.0177$ 3.54
600+$ 0.0151$ 9.06
3,000+$ 0.0121$ 36.30
9,000+$ 0.0108$ 97.20
21,000+$ 0.0101$ 212.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-323(SC-70)
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece