LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C16W product image
  • BZX84C16W thumbnail 1
  • BZX84C16W thumbnail 2
  • BZX84C16W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C16WRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C16W
LCSC Part #
C968248
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOT-323(SC-70)
Datasheetpdf iconYANGJIE BZX84C16W
In-Stock: 2,300
2,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0327$ 0.65
200+$ 0.0263$ 5.26
600+$ 0.0227$ 13.62
3,000+$ 0.0189$ 56.70
9,000+$ 0.017$ 153.00
21,000+$ 0.016$ 336.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-323(SC-70)
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece