LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84C10 product image
  • BZX84C10 thumbnail 1
  • BZX84C10 thumbnail 2
  • BZX84C10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84C10RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84C10
LCSC Part #
C968237
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 10V 350mW SOT-23
Datasheetpdf iconYANGJIE BZX84C10
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0217$ 0.43
200+$ 0.0171$ 3.42
600+$ 0.0146$ 8.76
3,000+$ 0.0121$ 36.30
9,000+$ 0.0108$ 97.20
21,000+$ 0.0101$ 212.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece