LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84B4V7 product image
  • BZX84B4V7 thumbnail 1
  • BZX84B4V7 thumbnail 2
  • BZX84B4V7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84B4V7RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84B4V7
LCSC Part #
C968229
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ZENER 4.7V 350mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE BZX84B4V7
In-Stock: 2,580
2,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0324$ 0.65
200+$ 0.0257$ 5.14
600+$ 0.022$ 13.20
3,000+$ 0.0177$ 53.10
9,000+$ 0.0157$ 141.30
21,000+$ 0.0147$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece