LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZX84B13 product image
  • BZX84B13 thumbnail 1
  • BZX84B13 thumbnail 2
  • BZX84B13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZX84B13RoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZX84B13
LCSC Part #
C968215
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ZENER 13V 350mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE BZX84B13
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0282$ 0.56
200+$ 0.0227$ 4.54
600+$ 0.0196$ 11.76
3,000+$ 0.0162$ 48.60
9,000+$ 0.0146$ 131.40
21,000+$ 0.0137$ 287.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.74V~13.3V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece