LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52C56S product image
  • BZT52C56S thumbnail 1
  • BZT52C56S thumbnail 2
  • BZT52C56S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52C56SRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52C56S
LCSC Part #
C968150
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 56V 300mW SOD-323
Datasheetpdf iconYANGJIE BZT52C56S
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.024$ 0.48
200+$ 0.0192$ 3.84
600+$ 0.0165$ 9.90
3,000+$ 0.0127$ 38.10
9,000+$ 0.0113$ 101.70
21,000+$ 0.0105$ 220.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@42V
Impedance(Zzt)200Ω
Diode Configuration1 Independent
Zener Voltage(Range)53V~59V
Zener Voltage(Nom)56V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece